- Home ›
- All Products›
- T1946030000-000
T1946030000-000
TE Connectivity / AMP Brand
H3APR-MAGS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H3APR-MAGS
Search Keywords: T1946030000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1946030000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Hood & Base Locking Device Type:Screwlock
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:MAGS
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$8.93
30
$8.65
50
$8.07
100
$7.46
250
$6.69
500
$6.16
1,000 +
$5.56
Click for Quote
Log in
to unlock special pricing