- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1932240000-009
T1932240000-009
TE Connectivity / AMP Brand
H24BPR-AGC-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24BPR-AGC-EMC-C
Search Keywords: T1932240000009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1932240000-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Locking Device Type:Screwlock
-
Entry Style:Bottom
-
Product Size:8
-
Corrosion Protected:Yes
-
Material:Die Cast Aluminum
-
Length:6.142 in, 156 mm
-
Width:2.205 in, 56 mm
-
Color:Black
-
Height:.866 in, 22 mm
-
Packaging Quantity:1
-
Accessory Type:Housing
-
Locking Device Location:Hood
-
Packaging Method:Bag
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$32.241
10
$29.310
20
$21.990
30
$20.520
40 +
$20.110
Click for Quote
Log in
to unlock special pricing