- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1932100000-009
T1932100000-009
TE Connectivity / AMP Brand
H10BPR-AGC-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H10BPR-AGC-EMC-C
Search Keywords: T1932100000009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1932100000-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Height:.862 in, 21.9 mm
-
Locking Device Location:Hood
-
Product Size:4
-
Corrosion Protected:Yes
-
Color:Black
-
Entry Style:Bottom
-
Packaging Quantity:1
-
Length:4.331 in, 110 mm
-
Accessory Type:Housing
-
Width:2.205 in, 56 mm
-
Locking Device Type:Screwlock
-
Packaging Method:Bag
-
Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
9
$17.19
18
$17.14
27
$16.67
54
$15.81
108
$14.22
252
$13.50
504 +
$12.09
Click for Quote
Log in
to unlock special pricing