- Home ›
- All Products›
- T1930062000-009
T1930062000-009
TE Connectivity / AMP Brand
H6BPR-AG-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H6BPR-AG-EMC-C
Search Keywords: T1930062000009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1930062000-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Hood & Base Connector Product Type:Base Housing
-
Packaging Method:Bag
-
Cable Entry Location:Bottom
-
Packaging Quantity:1
-
Hood & Base Locking Device Type:Screwlock
-
Corrosion Protected:Yes
-
Locking Device Location:Hood
-
Product Height:1.142 in, 29 mm
-
Product Width:2.283 in, 58 mm
-
Primary Product Color:Gray
-
Housing Material:Die Cast Aluminum
-
Product Length:5.236 in, 133 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
6
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
12
$15.35
30
$14.20
54
$13.47
102
$12.64
252
$11.50
504
$10.30
1,002 +
$9.43
Click for Quote
Log in
to unlock special pricing