- Home ›
- All Products›
- T1927032120-009
TE Connectivity / AMP Brand
T1927032120-009
H3APR-MTGSW-M20-EMC-C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1927032120-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
8 -
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Packaging Method:Box
-
Corrosion Protected:Yes
-
Locking Device Location:Hood
-
Packaging Quantity:10
-
Cable Entry Location:Top & Side
-
Product Width:1.272 in, 32.3 mm
-
Product Height:2.156 in, 54.8 mm
-
Product Length:1.799 in, 45.7 mm
-
Thread Size:M20
-
Housing Material:Die Cast Aluminum
-
Primary Product Color:Gray