- Home ›
- All Products›
- T1922160129-009
T1922160129-009
TE Connectivity / AMP Brand
H16BPR-TGHC-PG29-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16BPR-TGHC-PG29-EMC-C
Search Keywords: T1922160129009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1922160129-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Corrosion Protected:Yes
-
Packaging Method:Bag
-
Hood & Base Locking Device Type:Screwlock
-
Hood & Base Connector Product Type:Hood
-
Packaging Quantity:1
-
Locking Device Location:Hood
-
Cable Entry Location:Top & Side
-
Product Height:3.15 in, 80 mm
-
Thread Size:PG29
-
Housing Material:Die Cast Aluminum
-
Product Width:2.095 in, 53.2 mm
-
Product Length:5.118 in, 130 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
6
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
6
$23.02
12
$21.96
30
$21.30
54
$19.91
102
$18.17
252
$16.79
504 +
$15.25
Click for Quote
Log in
to unlock special pricing