- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1922100132-009
TE Connectivity / AMP Brand
T1922100132-009
H10BPR-TGHC-M32-EMC-C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1922100132-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Packaging Quantity:1
-
Indicator Location:Top & Side
-
Length:4.331 in, 110 mm
-
Height:2.756 in, 70 mm
-
Product Size:4
-
Locking Device Type:Screwlock
-
Packaging Method:Bag
-
Material:Die Cast Aluminum
-
Accessory Type:Hood
-
Locking Device Location:Hood
-
Width:2.095 in, 53.2 mm
-
Screw & Hole Thread Size:M32
-
Corrosion Protected:Yes
-
Color:Black