- Home ›
- All Products›
- T1922062121-009
T1922062121-009
TE Connectivity / AMP Brand
H6BPR-TGHC-PG21-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
H6BPR-TGHC-PG21-EMC-C
Search Keywords: T1922062121009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1922062121-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:PG21
-
Cable Entry Location:Top & Side
-
Product Height:2.756 in, 70 mm
-
Hood & Base Locking Device Type:Screwlock
-
Product Width:2.095 in, 53.2 mm
-
Locking Device Location:Hood
-
Packaging Quantity:1
-
Hood & Base Connector Product Type:Hood
-
Housing Material:Die Cast Aluminum
-
Packaging Method:Bag
-
Product Length:3.779 in, 96 mm
-
Corrosion Protected:Yes
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$14.66
25
$13.73
50
$12.81
100
$12.42
250
$11.45
500
$10.66
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing