- Home ›
- All Products›
- T1922061132-000
T1922061132-000
TE Connectivity / AMP Brand
H6BPR-TGHC-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6BPR-TGHC-M32
Search Keywords: T1922061132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1922061132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Locking Device Location:Housing
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Cable Entry Location:Top & Side
-
Housing Material:Die Cast Aluminum
-
Thread Size:M32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$16.41
10
$15.65
25
$15.18
50
$14.83
100
$13.51
250
$12.30
500 +
$11.01
Click for Quote
Log in
to unlock special pricing