- Home ›
- All Products›
- T1920241132-009
T1920241132-009
TE Connectivity / AMP Brand
H24BPR-TGH-M32-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24BPR-TGH-M32-EMC-C
Search Keywords: T1920241132009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1920241132-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Packaging Method:Bag
-
Packaging Quantity:1
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Locking Device Location:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Cable Entry Location:Top & Side
-
Housing Material:Die Cast Aluminum
-
Product Height:4.401 in, 111.8 mm
-
Thread Size:M32
-
Product Width:2.283 in, 58 mm
-
Product Length:7.598 in, 193 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
4
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4
$33.99
8
$32.42
12
$31.45
28
$30.54
52
$28.19
100
$26.83
252 +
$24.79
Click for Quote
Log in
to unlock special pricing