- Home ›
- All Products›
- T1920240332-409
T1920240332-409
TE Connectivity / AMP Brand
H24BPR-TGH-XL-3M32-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-TGH-XL-3M32-EMC-C
Search Keywords: T1920240332409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1920240332-409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Locking Device Location:Hood
-
Cable Entry Location:Top & Side
-
Primary Product Color:Black
-
Thread Size:3XM32
-
Housing Material:Aluminum Alloy
-
Hood & Base Locking Device Type:Screwlock
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
6
$173.74
12
$106.91
18
$84.64
24 +
$82.95
Click for Quote
Log in
to unlock special pricing