- Home ›
- All Products›
- T1920161225-009
T1920161225-009
TE Connectivity / AMP Brand
H16BPR-TGH-2M25-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16BPR-TGH-2M25-EMC-C
Search Keywords: T1920161225009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1920161225-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Locking Device Location:Hood
-
Hood & Base Connector Product Type:Hood
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Hood & Base Locking Device Type:Screwlock
-
Corrosion Protected:Yes
-
Cable Entry Location:Top & Side
-
Product Width:2.283 in, 58 mm
-
Product Length:6.535 in, 166 mm
-
Thread Size:2M25
-
Housing Material:Die Cast Aluminum
-
Product Height:4.401 in, 111.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$29.01
10
$27.67
25
$26.84
50
$25.09
100
$22.90
250
$21.16
500 +
$19.21
Click for Quote
Log in
to unlock special pricing