- Home ›
- All Products›
- T1920102220-009
T1920102220-009
TE Connectivity / AMP Brand
H10BPR-TGH-2M20-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
H10BPR-TGH-2M20-EMC-C
Search Keywords: T1920102220009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1920102220-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Screwlock
-
Locking Device Location:Hood
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Cable Entry Location:Top & Side
-
Housing Material:Die Cast Aluminum
-
Product Length:5.748 in, 146 mm
-
Primary Product Color:Gray
-
Product Height:3.976 in, 101 mm
-
Thread Size:2M20
-
Product Width:2.283 in, 58 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$39.76
5
$37.21
10
$30.56
25
$29.34
50
$27.78
100
$25.65
250 +
$23.32
Click for Quote
Log in
to unlock special pricing