- Home ›
- All Products›
- T1920101132-000
T1920101132-000
TE Connectivity / AMP Brand
H10BPR-TGH-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10BPR-TGH-M32
Search Keywords: T1920101132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1920101132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Cable Entry Location:Bottom
-
Circuit Application:Power & Signal
-
Thread Size:M32
-
Hood & Base Locking Device Type:Screwlock
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$19.40
10
$18.50
25
$17.95
50
$17.02
100
$15.31
250
$14.15
500 +
$13.02
Click for Quote
Log in
to unlock special pricing