- Home ›
- All Products›
- T1912241140-000
T1912241140-000
TE Connectivity / AMP Brand
H24BPR-TSHC-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-TSHC-M40
Search Keywords: T1912241140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1912241140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Cable Entry Location:Side
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Thread Size:M40
-
Hood & Base Locking Device Type:Screwlock
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$33.57
5
$31.41
10
$29.96
25
$29.06
50
$27.16
100
$24.79
250 +
$22.91
Click for Quote
Log in
to unlock special pricing