- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1912241132-009
T1912241132-009
TE Connectivity / AMP Brand
H24BPR-TSHC-M32-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24BPR-TSHC-M32-EMC-C
Search Keywords: T1912241132009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1912241132-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Corrosion Protected:Yes
-
Product Size:8
-
Height:3.543 in, 90 mm
-
Packaging Quantity:1
-
Material:Die Cast Aluminum
-
Locking Device Location:Hood
-
Packaging Method:Bag
-
Width:2.094 in, 53.2 mm
-
Screw & Hole Thread Size:M32
-
Length:6.142 in, 156 mm
-
Hood & Base Connector Product Type:Hood
-
Cable Entry Location:Side
-
Hood & Base Locking Device Type:Screwlock
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$30.88
10
$30.80
25
$29.09
50
$28.00
100
$25.55
250
$23.61
500 +
$21.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT