- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1912160125-009
T1912160125-009
TE Connectivity / AMP Brand
H16BPR-TSHC-M25-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16BPR-TSHC-M25-EMC-C
Search Keywords: T1912160125009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1912160125-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Product Size:6
-
Height:3.15 in, 80 mm
-
Hood & Base Connector Product Type:Hood
-
Color:Black
-
Screw & Hole Thread Size:M25
-
Length:5.118 in, 130 mm
-
Hood & Base Locking Device Type:Screwlock
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Width:2.095 in, 53.2 mm
-
Locking Device Location:Hood
-
Material:Die Cast Aluminum
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
6
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
6
$23.94
12
$22.84
30
$22.16
54
$20.71
102
$18.90
252
$17.46
504 +
$15.86
Click for Quote
Log in
to unlock special pricing