- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1912100132-009
T1912100132-009
TE Connectivity / AMP Brand
H10BPR-TSHC-M32-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10BPR-TSHC-M32-EMC-C
Search Keywords: T1912100132009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1912100132-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Hood & Base Connector Product Type:Hood
-
Height:2.756 in, 70 mm
-
Hood & Base Locking Device Type:Screwlock
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Corrosion Protected:Yes
-
Screw & Hole Thread Size:M32
-
Width:2.095 in, 53.2 mm
-
Material:Die Cast Aluminum
-
Color:Black
-
Cable Entry Location:Side
-
Length:4.331 in, 110 mm
-
Product Size:4
-
Locking Device Location:Hood
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
7
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$23.551
7
$21.410
14
$20.420
28
$19.820
56
$18.790
105
$16.900
252
$15.620
504 +
$14.180
Click for Quote
Log in
to unlock special pricing