- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1912060121-009
T1912060121-009
TE Connectivity / AMP Brand
H6BPR-TSHC-PG21-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H6BPR-TSHC-PG21-EMC-C
Search Keywords: T1912060121009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1912060121-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Hood & Base Connector Product Type:Hood
-
Locking Device Location:Hood
-
Packaging Quantity:1
-
Packaging Method:Bag
-
Cable Entry Location:Side
-
Length:3.779 in, 96 mm
-
Height:2.756 in, 70 mm
-
Material:Die Cast Aluminum
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Screwlock
-
Width:2.095 in, 53.2 mm
-
Color:Black
-
Product Size:3
-
Screw & Hole Thread Size:PG21
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
6
$18.21
12
$17.37
30
$16.85
54
$15.97
102
$14.37
252
$13.28
504 +
$12.22
Click for Quote
Log in
to unlock special pricing