- Home ›
- All Products›
- T1910240140-000
T1910240140-000
TE Connectivity / AMP Brand
H24BPR-TSH-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-TSH-M40
Search Keywords: T1910240140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910240140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Screwlock
-
Sealable:Yes
-
Locking Device Location:Housing
-
Corrosion Protected:Yes
-
Cable Entry Location:Side
-
Packaging Method:Box
-
Hood & Base Connector Product Type:Hood
-
Housing Material:Die Cast Aluminum
-
Thread Size:M40
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$29.07
5
$27.19
10
$25.94
25
$25.16
50
$23.52
100
$21.46
250 +
$19.83
Click for Quote
Log in
to unlock special pricing