- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1910240136-009
T1910240136-009
TE Connectivity / AMP Brand
H24BPR-TSH-PG36-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24BPR-TSH-PG36-EMC-C
Search Keywords: T1910240136009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910240136-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Hood & Base Locking Device Type:Screwlock
-
Color:Black
-
Locking Device Location:Hood
-
Hood & Base Connector Product Type:Hood
-
Material:Die Cast Aluminum
-
Screw & Hole Thread Size:PG36
-
Packaging Method:Bag
-
Height:4.401 in, 111.8 mm
-
Product Size:8
-
Width:2.283 in, 58 mm
-
Corrosion Protected:Yes
-
Packaging Quantity:1
-
Cable Entry Location:Side
-
Length:7.598 in, 193 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
4
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$34.67
8
$33.07
12
$32.08
28
$31.15
52
$28.75
100
$27.37
252 +
$25.29
Click for Quote
Log in
to unlock special pricing