- Home ›
- All Products›
- T1910240136-000
T1910240136-000
TE Connectivity / AMP Brand
H24BPR-TSH-PG36
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-TSH-PG36
Search Keywords: T1910240136000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910240136-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Locking Device Location:Housing
-
Packaging Method:Box
-
Hood & Base Connector Product Type:Hood
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Screwlock
-
Sealable:Yes
-
Thread Size:PG36
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$30.52
5
$28.55
10
$27.23
25
$26.42
50
$24.69
100
$22.54
250 +
$20.83
Click for Quote
Log in
to unlock special pricing