- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1910240129-009
T1910240129-009
TE Connectivity / AMP Brand
H24BPR-TSH-PG29-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-TSH-PG29-EMC-C
Search Keywords: T1910240129009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910240129-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Product Size:8
-
Height:4.401 in, 111.8 mm
-
Length:7.598 in, 193 mm
-
Packaging Quantity:1
-
Hood & Base Locking Device Type:Screwlock
-
Hood & Base Connector Product Type:Hood
-
Material:Die Cast Aluminum
-
Color:Black
-
Locking Device Location:Hood
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Packaging Method:Bag
-
Screw & Hole Thread Size:PG29
-
Width:2.283 in, 58 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4
$33.99
8
$32.42
12
$31.45
28
$30.54
52
$28.19
100
$26.83
252 +
$24.79
Click for Quote
Log in
to unlock special pricing