- Home ›
- All Products›
- T1910102125-000
T1910102125-000
TE Connectivity / AMP Brand
H10BPR-TSH-M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10BPR-TSH-M25
Search Keywords: T1910102125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910102125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Hood & Base Locking Device Type:Screwlock
-
Thread Size:M25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$18.52
10
$17.66
25
$17.13
50
$16.25
100
$14.62
250
$13.51
500 +
$12.43
Click for Quote
Log in
to unlock special pricing