- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1910100129-009
TE Connectivity / AMP Brand
T1910100129-009
H10BPR-TSH-PG29-EMC-C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
H10BPR-TSH-PG29-EMC-C
Search Keywords: T1910100129009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910100129-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Width:2.283 in, 58 mm
-
Locking Device Location:Hood
-
Height:3.976 in, 101 mm
-
Corrosion Protected:Yes
-
Packaging Method:Bag
-
Product Size:4
-
Color:Black
-
Length:5.748 in, 146 mm
-
Hood & Base Connector Product Type:Hood
-
Material:Die Cast Aluminum
-
Cable Entry Location:Side
-
Packaging Quantity:1
-
Screw & Hole Thread Size:PG29
-
Hood & Base Locking Device Type:Screwlock
Tools/3D Models
+
Frequently Asked Questions
Is T1910100129-009 RoHS compliant?
Yes, T1910100129-009 is RoHS compliant.
What is the lead time for T1910100129-009?
The standard lead time for T1910100129-009 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
6
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
6
$23.28
12
$22.60
30
$21.70
54
$20.65
102
$19.12
252
$17.42
504 +
$15.54
Click for Quote
Log in
to unlock special pricing