- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1910062129-009
TE Connectivity / AMP Brand
T1910062129-009
H6BPR-TSH-PG29-EMC-C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
H6BPR-TSH-PG29-EMC-C
Search Keywords: T1910062129009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910062129-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Length:5.236 in, 133 mm
-
Locking Device Location:Hood
-
Product Size:3
-
Packaging Quantity:1
-
Hood & Base Connector Product Type:Hood
-
Color:Gray
-
Cable Entry Location:Side
-
Material:Die Cast Aluminum
-
Packaging Method:Bag
-
Hood & Base Locking Device Type:Screwlock
-
Height:3.976 in, 101 mm
-
Screw & Hole Thread Size:PG29
-
Width:2.283 in, 58 mm
-
Corrosion Protected:Yes
Tools/3D Models
+
Frequently Asked Questions
Is T1910062129-009 RoHS compliant?
Yes, T1910062129-009 is RoHS compliant.
What is the lead time for T1910062129-009?
The standard lead time for T1910062129-009 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
6
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
6
$22.78
12
$21.73
30
$21.08
54
$19.99
102
$17.98
252
$16.62
504 +
$15.09
Click for Quote
Log in
to unlock special pricing