- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1910060116-009
T1910060116-009
TE Connectivity / AMP Brand
H6BPR-TSH-PG16-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H6BPR-TSH-PG16-EMC-C
Search Keywords: T1910060116009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910060116-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Packaging Quantity:1
-
Product Size:3
-
Corrosion Protected:Yes
-
Width:2.283 in, 58 mm
-
Screw & Hole Thread Size:PG16
-
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Height:3.976 in, 101 mm
-
Material:Die Cast Aluminum
-
Length:5.236 in, 133 mm
-
Cable Entry Location:Side
-
Color:Black
-
Packaging Method:Bag
-
Locking Device Location:Hood
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
6
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
6
$20.71
12
$19.75
30
$19.16
54
$18.17
102
$16.35
252
$15.11
504 +
$13.71
Click for Quote
Log in
to unlock special pricing