- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1902241240-009
T1902241240-009
TE Connectivity / AMP Brand
H24BPR-TS/GHC-2M40-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-TS/GHC-2M40-EMC-C
Search Keywords: T1902241240009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1902241240-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Hood & Base Connector Product Type:Hood
-
Packaging Quantity:1
-
Material:Die Cast Aluminum
-
Screw & Hole Thread Size:2M40
-
Length:6.142 in, 156 mm
-
Packaging Method:Bag
-
Indicator Location:Top & Side
-
Hood & Base Locking Device Type:Screwlock
-
Corrosion Protected:Yes
-
Width:2.094 in, 53.2 mm
-
Locking Device Location:Hood
-
Product Size:8
-
Height:3.543 in, 90 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$36.32
10
$36.23
25
$34.22
50
$31.58
100
$30.06
250
$27.41
500 +
$25.22
Click for Quote
Log in
to unlock special pricing