- Home ›
- All Products›
- T1902241232-009
T1902241232-009
TE Connectivity / AMP Brand
H24BPR-TS/GHC-2M32-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR-TS/GHC-2M32-EMC-C
Search Keywords: T1902241232009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1902241232-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Hood & Base Locking Device Type:Screwlock
-
Locking Device Location:Housing
-
Corrosion Protected:Yes
-
Housing Material:Die Cast Aluminum
-
Thread Size:2M32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$36.32
10
$36.23
25
$34.22
50
$31.58
100
$30.06
250
$27.41
500 +
$25.22
Click for Quote
Log in
to unlock special pricing