- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1902164020-109
TE Connectivity / AMP Brand
T1902164020-109
H16BPR-TG/SHC-M20/M40-EMC-C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1902164020-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Width:2.095 in, 53.2 mm
-
Corrosion Protected:Yes
-
Height:3.15 in, 80 mm
-
Length:5.118 in, 130 mm
-
Packaging Method:Bag
-
Color:Black
-
Hood & Base Locking Device Type:Screwlock
-
Product Size:6
-
Hood & Base Connector Product Type:Hood
-
Material:Die Cast Aluminum
-
Packaging Quantity:1
-
Screw & Hole Thread Size:M20/M40
-
Locking Device Location:Hood
-
Indicator Location:Top & Side