- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1739320132-000
T1739320132-000
TE Connectivity / AMP Brand
Hood 180ƒA€A° 7 Shell Size Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 180ƒA€A° 7 Shell Size Powder Die Cast Aluminum Alloy
Search Keywords: T1739320132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1739320132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells1087
-
Shell Size:71086
-
Angular Function:1801072°
-
Body Material:Die Cast Aluminum Alloy1073
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6
$33.34
9
$33.26
18
$24.94
27
$23.28
36 +
$22.82
Click for Quote
Log in
to unlock special pricing