- Home ›
- All Products›
- T1739161121-000
T1739161121-000
TE Connectivity / AMP Brand
H16A-TBFS-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16A-TBFS-PG21
Search Keywords: T1739161121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1739161121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Bottom
-
Locking Device Location:Housing
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Hood & Base Locking Device Type:Locking
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Thread Size:PG21
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$14.85
25
$13.46
50
$12.55
100
$11.44
250
$10.41
500
$9.32
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing