- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1739032111-000
T1739032111-000
TE Connectivity / AMP Brand
H3A-TGVB-PG11
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H3A-TGVB-PG11
Search Keywords: T1739032111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1739032111-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:11
-
Angular Function:90,180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:57 x 32 x 53.2mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.26
250
$2.03
500
$1.80
1,000
$1.61
2,500
$1.51
5,000
$1.44
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing