- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1739030111-000
T1739030111-000
TE Connectivity / AMP Brand
The T1739030111-000 is a metal, cable-to-cable hood from the H3A series with a PG11 cable entry thread.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The T1739030111-000 is a metal, cable-to-cable hood from the H3A series with a PG11 cable entry thread.
Search Keywords: T1739030111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1739030111-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells1087
-
Shell Size:11086
-
Angular Function:1801072°
-
Body Material:Aluminum Die Cast1073
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$7.62
30
$7.43
100
$5.88
250
$5.66
500
$5.39
1,000
$5.13
2,500
$5.12
5,000 +
$5.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT