- Home ›
- All Products›
- T1730242132-000
T1730242132-000
TE Connectivity / AMP Brand
H24B-TBF-LB-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TBF-LB-M32
Search Keywords: T1730242132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1730242132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Base Housing
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Cable Entry Location:Top & Side
-
Thread Size:M32
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$17.07
10
$16.28
25
$15.79
50
$14.97
100
$14.05
250
$12.79
500 +
$11.45
Click for Quote
Log in
to unlock special pricing