- Home ›
- All Products›
- T1730062116-000
T1730062116-000
TE Connectivity / AMP Brand
H6B-TBFS-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6B-TBFS-PG16
Search Keywords: T1730062116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1730062116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Base Housing
-
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Cable Entry Location:Top & Side
-
Thread Size:PG16
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
11
$24.02
21
$18.87
32
$17.34
42 +
$16.99
Click for Quote
Log in
to unlock special pricing