- Home ›
- All Products›
- T1710101120-000
T1710101120-000
TE Connectivity / AMP Brand
H10B-TBFS-M20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TBFS-M20
Search Keywords: T1710101120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1710101120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Sealable:Yes
-
Hood & Base Connector Product Type:Base Housing
-
Circuit Application:Power & Signal
-
Cable Entry Location:Top & Side
-
Housing Material:Die Cast Aluminum
-
Thread Size:M20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$17.14
10
$16.34
25
$15.86
50
$15.03
100
$14.11
250
$12.84
500 +
$11.50
Click for Quote
Log in
to unlock special pricing