- Home ›
- All Products›
- T1660243229-100
T1660243229-100
TE Connectivity / AMP Brand
H24B-SDRHM-LB-2PG29
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-SDRHM-LB-2PG29
Search Keywords: T1660243229100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1660243229-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Hood & Base Connector Product Type:Base Housing
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:2PG29
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
8
$33.96
15
$27.17
23
$24.81
30 +
$24.31
Click for Quote
Log in
to unlock special pricing