- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1660243129-000
T1660243129-000
TE Connectivity / AMP Brand
H24B-SDRH-LB-PG29
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-SDRH-LB-PG29
Search Keywords: T1660243129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1660243129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Screw & Hole Thread Size:PG29
-
Accessory Type:Housing
-
Product Size:8
-
Circuit Application:Power & Signal
-
Entry Style:Side
-
Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$23.46
5
$21.94
10
$20.93
25
$20.31
50
$19.25
100
$17.32
250 +
$16.01
Click for Quote
Log in
to unlock special pricing