- Home ›
- All Products›
- T1660163232-100
T1660163232-100
TE Connectivity / AMP Brand
H16B-SDRHM-LB-2M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-SDRHM-LB-2M32
Search Keywords: T1660163232100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1660163232-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Cable Entry Location:Side
-
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Thread Size:2M32
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$26.52
5
$24.81
10
$23.67
25
$22.96
50
$21.46
100
$19.58
250 +
$18.10
Click for Quote
Log in
to unlock special pricing