- Home ›
- All Products›
- T1660163221-100
T1660163221-100
TE Connectivity / AMP Brand
H16B-SDRHM-LB-2PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-SDRHM-LB-2PG21
Search Keywords: T1660163221100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1660163221-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Hood & Base Connector Product Type:Base Housing
-
Cable Entry Location:Side
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:2PG21
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$27.85
5
$26.05
10
$24.85
25
$24.11
50
$22.53
100
$20.56
250 +
$19.00
Click for Quote
Log in
to unlock special pricing