- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1660163129-000
T1660163129-000
TE Connectivity / AMP Brand
H16B-SDRH-LB-PG29
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H16B-SDRH-LB-PG29
Search Keywords: T1660163129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1660163129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Width:57 mm
-
Length:117 mm
-
Product Size:6
-
Locking Device Type:Locking
-
Accessory Type:Housing
-
Sealable:Yes
-
Product Type:Housing
-
Corrosion Protected:Yes
-
Material:Die Cast Aluminum
-
Locking Device Location:Housing
-
Screw & Hole Thread Size:PG29
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Entry Style:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
6
$19.76
12
$18.85
30
$18.28
54
$17.34
102
$15.60
252
$14.41
504 +
$13.08
Click for Quote
Log in
to unlock special pricing