- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1660103232-000
T1660103232-000
TE Connectivity / AMP Brand
Hood 90A° 10 Shell Size Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90A° 10 Shell Size Powder Die Cast Aluminum Alloy
Search Keywords: T1660103232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1660103232-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells
-
Shell Size:10
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:94 x 97.11 x 136.45mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
6
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
6
$19.42
12
$18.85
30
$18.09
54
$17.21
102
$15.93
252
$14.50
504 +
$12.93
Click for Quote
Log in
to unlock special pricing