- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1660063121-000
T1660063121-000
TE Connectivity / AMP Brand
H6B-SDRH-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6B-SDRH-PG21
Search Keywords: T1660063121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1660063121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Material:Die Cast Aluminum
-
Accessory Type:Housing
-
Corrosion Protected:Yes
-
Screw & Hole Thread Size:PG21
-
Entry Style:Side
-
Product Size:3
-
Circuit Application:Power & Signal
-
Locking Device Type:Locking Clip
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$28.64
5
$26.79
10
$25.56
25
$24.79
50
$23.17
100
$21.15
250 +
$19.54
Click for Quote
Log in
to unlock special pricing