- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1650163132-000
T1650163132-000
TE Connectivity / AMP Brand
Hood 90A° 16 Shell Size Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90A° 16 Shell Size Powder Die Cast Aluminum Alloy
Search Keywords: T1650163132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1650163132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells
-
Shell Size:16
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:117 x 79 x 96.1mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
6
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
12
$15.12
30
$14.14
54
$13.46
102
$12.48
252
$11.39
504
$10.18
1,002 +
$9.16
Click for Quote
Log in
to unlock special pricing