- Home ›
- All Products›
- T1629161216-000
T1629161216-000
TE Connectivity / AMP Brand
H16A-SDRMS-2PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16A-SDRMS-2PG16
Search Keywords: T1629161216000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1629161216-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Cable Entry Location:Side
-
Packaging Method:Bag
-
Hood & Base Connector Product Type:Base Housing
-
Locking Device Location:Housing
-
Corrosion Protected:Yes
-
Housing Material:Die Cast Aluminum
-
Thread Size:2xPG16
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$23.34
5
$21.83
10
$20.83
25
$20.20
50
$19.16
100
$17.23
250 +
$15.93
Click for Quote
Log in
to unlock special pricing