- Home ›
- All Products›
- T1620480232-000
T1620480232-000
TE Connectivity / AMP Brand
H48B-SDR-LB-2M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H48B-SDR-LB-2M32
Search Keywords: T1620480232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1620480232-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Base Housing
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Thread Size:2M32
-
Housing Material:Die Cast Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$53.10
5
$47.38
10
$45.97
25
$44.00
50
$41.20
100
$38.17
250 +
$35.76
Click for Quote
Log in
to unlock special pricing