- Home ›
- All Products›
- T1620480129-000
T1620480129-000
TE Connectivity / AMP Brand
H48B-SDR-LB-PG29
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H48B-SDR-LB-PG29
Search Keywords: T1620480129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1620480129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Cable Entry Location:Side
-
Hood & Base Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Thread Size:PG29
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$54.08
5
$48.25
10
$46.81
25
$44.81
50
$41.95
100
$38.87
250 +
$36.41
Click for Quote
Log in
to unlock special pricing