- Home ›
- All Products›
- T1620320142-000
T1620320142-000
TE Connectivity / AMP Brand
H32B-SDR-LB-PG42
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-SDR-LB-PG42
Search Keywords: T1620320142000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1620320142-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Cable Entry Location:Side
-
Sealable:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Base Housing
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:PG42
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
6
$51.23
12
$38.43
18
$35.86
24 +
$35.15
Click for Quote
Log in
to unlock special pricing