- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1620163225-000
T1620163225-000
TE Connectivity / AMP Brand
H16B-SDR-LB-2M25
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16B-SDR-LB-2M25
Search Keywords: T1620163225000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1620163225-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:95.11 x 115.2mm mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6
$18.53
12
$17.98
30
$17.26
54
$16.42
102
$15.20
252
$13.84
504 +
$12.34
Click for Quote
Log in
to unlock special pricing